0780362005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0780362005

Digi-Key Part Number
WM1396TR-ND - Tape & Reel (TR)
WM1396CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0780362005
Supplier
Description
CONN SOCKET 18-22AWG CRIMP TIN
Detailed Description
Socket Contact Tin 18-22 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
078036-2005
78036-2005
WM1396CT
780362005
WM1396TR
Standard Package6,000