cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0760351803

Digi-Key Part Number
0760351803-ND
Manufacturer
Molex
Manufacturer Product Number
0760351803
Supplier
Description
CONN HEADER I-TRAC 240POS PCB
Detailed Description
240 Connector Header, Male Pins Through Hole Black I-Trac
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
I-Trac
Number of Positions
240
Number of Positions Loaded
All
Pitch
-
Number of Rows
15
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 80°C
Voltage Rating
120V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
76035-1803
760351803
Standard Package128