cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0759910009

Digi-Key Part Number
0759910009-ND
Manufacturer
Molex
Manufacturer Product Number
0759910009
Supplier
Description
I-TRAC CUSTOM BP ASSY - 8 COL
Detailed Description
- Connector - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
11
Number of Columns
8
Mounting Type
-
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
120V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0759-91-0009
075991-0009
75991-0009
759910009
Standard Package64