cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0759001342

Digi-Key Part Number
0759001342-ND
Manufacturer
Molex
Manufacturer Product Number
0759001342
Supplier
Description
CONN HEADER R/A 8POS 3.5MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.138" (3.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Blade
Pitch - Mating
0.138" (3.50mm)
Number of Positions
8
Number of Rows
2
Row Spacing - Mating
0.236" (6.00mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.187" (4.75mm)
Overall Contact Length
-
Insulation Height
0.177" (4.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Cartridge Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
1,368£1.64803£2,254.51
Additional Resources
AttributeDescription
Other Names
759001342
75900-1342
Standard Package342