cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0758360205

Digi-Key Part Number
0758360205-ND
Manufacturer
Molex
Manufacturer Product Number
0758360205
Supplier
Description
CONN HEADER GBX 150POS PCB
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
150 Connector Header, Male Pins Through Hole Gray GbX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
GbX
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.073" (1.85mm)
Number of Rows
6
Number of Columns
25
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
75 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
120V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
66£28.70273£1,894.38
Additional Resources
AttributeDescription
Other Names
758360205
075836-0205
75836-0205
Standard Package66