cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757571282

Digi-Key Part Number
0757571282-ND
Manufacturer
Molex
Manufacturer Product Number
0757571282
Supplier
Description
CONN HEADER VERT 16POS 3.5MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Header Through Hole 16 position 0.138" (3.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Blade
Pitch - Mating
0.138" (3.50mm)
Number of Positions
16
Number of Rows
2
Row Spacing - Mating
0.236" (6.00mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.441" (11.20mm)
Contact Length - Post
0.187" (4.75mm)
Overall Contact Length
0.805" (20.44mm)
Insulation Height
0.177" (4.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Tin
Contact Material
Cartridge Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
1,368£2.39258£3,273.05
Additional Resources
AttributeDescription
Other Names
757571282
75757-1282
Standard Package342