cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638526000

Digi-Key Part Number
0638526000-ND
Manufacturer
Molex
Manufacturer Product Number
0638526000
Supplier
Description
TOOL PRESS TERMINATOR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Bench Press Tool 59319-0090, 59320-9090 -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Bulk
Part Status
Active
Tool Type
Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
59319-0090, 59320-9090
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8207.30.6062
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£2,125.56000£2,125.56
Additional Resources
AttributeDescription
Other Names
063852-6000
63852-6000
638526000
Standard Package1