Molex Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-10-A6

Digi-Key Part Number
0502128000-10-A6-ND
Manufacturer
Molex
Manufacturer Product Number
0502128000-10-A6
Supplier
Description
10" PRE-CRIMP 3049 OR001 ORANGE
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£0.53700£5.37
100£0.41110£41.11
250£0.37540£93.85
500£0.35754£178.77
1,000£0.29496£294.96
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
0502128000CONN SOCKET 24-30AWG CRIMP TIN
3049 OR001HOOK-UP STRND 26AWG ORANGE 1000'