47589-0001
47589-0001
47589-0001 Drawing

0475890001

Digi-Key Part Number
WM17143TR-ND - Tape & Reel (TR)
WM17143CT-ND - Cut Tape (CT)
WM17143DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0475890001
Supplier
Description
CONN RCPT MICRO USB AB 5P SMD RA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
USB - micro AB - Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-35°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.60000£0.60
10£0.49100£4.91
100£0.40950£40.95
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500£0.30713£460.69
3,000£0.29689£890.67
7,500£0.28666£2,149.95
10,500£0.27301£2,866.60
Additional Resources
AttributeDescription
Other Names
WM17143TR
47589-0001-C
0475890001-C
047589-0001-C
47589-0001
475890001-C
WM17143CT
WM17143DKR
047589-0001
475890001
Standard Package1,500