cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399810317

Digi-Key Part Number
0399810317-ND
Manufacturer
Molex
Manufacturer Product Number
0399810317
Supplier
Description
TERM BLOCK PLUG 17POS 5.08MM
Detailed Description
17 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) - 90° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
Plug for Unshrouded Header
Number of Positions
17
Positions Per Level
17
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Gold
Features
Locking Ramp
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.620" (15.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0399-81-0317
039981-0317
399-81-0317
39981-0317
399810317
980917-G30
Standard Package170