cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399300513

Digi-Key Part Number
0399300513-ND
Manufacturer
Molex
Manufacturer Product Number
0399300513
Supplier
Description
TERM BLOCK PLUG 13POS 3.81MM
Detailed Description
13 Position Terminal Block Plug, Barrier Strip 0.150" (3.81mm) - 90° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
Plug, Barrier Strip
Number of Positions
13
Positions Per Level
13 (Mate), 6,7 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw with Captive Plate
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3.5
Torque - Screw
0.79 Nm (7.0 Lb-In)
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
1.005" (25.53mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0399-30-0513
039930-0513
399-30-0513
39930-0513
399300513
936913
Standard Package20