cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395430009

Digi-Key Part Number
0395430009-ND
Manufacturer
Manufacturer Product Number
0395430009
Description
TERM BLK 9POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
Steel
Torque - Screw
0.34 Nm (3.0 Lb-In)
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,008£2.11389£2,130.80
Additional Resources
AttributeDescription
Other Names
39543-0009
039543-0009
395430009
Standard Package320