0391001112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391001112

Digi-Key Part Number
WM5058-ND
Manufacturer
Molex
Manufacturer Product Number
0391001112
Supplier
Description
CONN TERM STRIP 12CIRC 0.394"
Detailed Description
12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Clear
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
100°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
039100-1112
39100-1112
391001112
WM5058
Standard Package250