cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387803814

Digi-Key Part Number
0387803814-ND
Manufacturer
Molex
Manufacturer Product Number
0387803814
Supplier
Description
CONN BARRIER STRP 14CIRC 0.438"
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (One Row Not Included)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
14
Number of Wire Entries
28
Pitch
0.438" (11.12mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-24 AWG
Top Termination
Screws (One Row Not Included)
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
250£4.34120£1,085.30
Additional Resources
AttributeDescription
Other Names
78014-50-61
0387-80-3814
Standard Package10