cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387690213

Digi-Key Part Number
0387690213-ND
Manufacturer
Molex
Manufacturer Product Number
0387690213
Supplier
Description
CONN BARRIER STRP 16CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
16
Number of Wire Entries
32
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
14-24 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel, Stainless
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
250£3.82564£956.41
Additional Resources
AttributeDescription
Other Names
38769-0213
387690213
038769-0213
76016-56
Standard Package1