cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386101623

Digi-Key Part Number
0386101623-ND
Manufacturer
Molex
Manufacturer Product Number
0386101623
Supplier
Description
CONN BARRIER STRIP 23CIRC 0.25"
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
23 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
23
Number of Wire Entries
23
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
250£4.51352£1,128.38
Additional Resources
AttributeDescription
Other Names
0386-10-1623
386-10-1623
38610-1623
61123-50
386101623
Standard Package10