cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0385490144

Digi-Key Part Number
0385490144-ND
Manufacturer
Manufacturer Product Number
0385490144
Description
CONN RCPT 6POS PNL MNT
Detailed Description
6 Position Receptacle, Female Blade Sockets Connector Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
6
Pitch
-
Mounting Type
Panel Mount
Termination
-
Wire Gauge
-
Features
-
Color
Black
Fastening Type
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Material - Insulation
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other Names
0385-49-0144
385-49-0144
385490144
S3-5406-SB-04
38549-0144
Standard Package1