cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0385403905

Digi-Key Part Number
0385403905-ND
Manufacturer
Molex
Manufacturer Product Number
0385403905
Supplier
Description
CONN PLUG 5POS PNL MNT SLDR
Detailed Description
5 Position Plug, Male Blades Connector Solder Eyelet(s) - Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
5
Pitch
-
Mounting Type
Panel Mount
Number of Rows
3
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
15 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other Names
0385-40-3905
385-40-3905
38540-3905
385403905
P2-5405-DB
Standard Package25