cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0383300603

Digi-Key Part Number
0383300603-ND
Manufacturer
Molex
Manufacturer Product Number
0383300603
Supplier
Description
CONN RCPT 3POS PNL MNT SLDR
Detailed Description
3 Position Receptacle, Female Blade Sockets Connector Solder - Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
3
Pitch
-
Mounting Type
Panel Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
10 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other Names
038330-0603
383300603
S1-3303-AB
Standard Package25