cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382210015

Digi-Key Part Number
0382210015-ND
Manufacturer
Molex
Manufacturer Product Number
0382210015
Supplier
Description
CONN BARRIER STRP 15CIRC 0.563"
Detailed Description
15 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
15
Number of Wire Entries
30
Pitch
0.563" (14.30mm)
Number of Rows
2
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
0382-21-0015
22A015
382-21-0015
38221-0015
382210015
Standard Package10