cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380010210

Digi-Key Part Number
0380010210-ND
Manufacturer
Molex
Manufacturer Product Number
0380010210
Supplier
Description
CONN TERM BLK SCREW
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Screw For -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Screw
Number of Positions
-
For Use With/Related Products
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7318.15.6010
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10,000£0.04787£478.70
Additional Resources
AttributeDescription
Other Names
7304-9101-C22O
380010210
038001-0210
Standard Package1,000