0355071800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,367
Unit Price: £0.18000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £0.55390
Datasheet

0355071800

DigiKey Part Number
0355071800-ND
Manufacturer
Manufacturer Product Number
0355071800
Description
CONN RCPT HSG 18POS 2.00MM
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes