0355070703 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 23,950
Unit Price: £0.22000
Datasheet

Similar


Molex
In Stock: 43,518
Unit Price: £0.16000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.24878
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.26708
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.26708
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.26708
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.08507
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 989
Unit Price: £0.68000
Datasheet

Similar


JST Sales America Inc.
In Stock: 7,506
Unit Price: £0.17000
Datasheet

Similar


JST Sales America Inc.
In Stock: 4,090
Unit Price: £0.09000
Datasheet

0355070703

DigiKey Part Number
0355070703-ND
Manufacturer
Manufacturer Product Number
0355070703
Description
CONN RCPT HSG 7POS 2.00MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
-
Note
Contacts Not Included
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes