0355070202 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 17,098
Unit Price: £0.14000

Similar


Molex
In Stock: 0
Unit Price: £0.13512
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.13512
Datasheet

Similar


Molex
In Stock: 70,601
Unit Price: £0.24000
Datasheet

Similar


TE Connectivity Erni
In Stock: 0
Unit Price: £0.69000
Datasheet

Similar


JST Sales America Inc.
In Stock: 204,181
Unit Price: £0.09000
Datasheet

Similar


JST Sales America Inc.
In Stock: 1,502,946
Unit Price: £0.08000
Datasheet

0355070202

DigiKey Part Number
0355070202-ND
Manufacturer
Manufacturer Product Number
0355070202
Description
CONN RCPT HSG 2POS 2.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Note
Contacts Not Included
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes