cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0355070201

Digi-Key Part Number
0355070201-ND
Manufacturer
Molex
Manufacturer Product Number
0355070201
Supplier
Description
CONN RCPT HOUSING 2POS 2MM
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.6000