cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334823641

Digi-Key Part Number
0334823641-ND
Manufacturer
Molex
Manufacturer Product Number
0334823641
Supplier
Description
CONN PLUG HSG 6POS 3.50MM
Detailed Description
6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Blade
Number of Positions
6
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Sealed
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
033482-3641
33482-3641
334823641
Standard Package700