MX150 33012

0330123022

Digi-Key Part Number
WM19971TR-ND - Tape & Reel (TR)
WM19971CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0330123022
Supplier
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Socket Contact Tin 18-20 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
5,500£0.04113£226.22
11,000£0.03999£439.89
16,500£0.03656£603.24
27,500£0.03314£911.35
55,000£0.03085£1,696.75
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.10000£0.10
10£0.06900£0.69
100£0.04940£4.94
1,000£0.04142£41.42
2,500£0.03748£93.70