cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151680926

Digi-Key Part Number
0151680926-ND
Manufacturer
Manufacturer Product Number
0151680926
Description
CABLE FFC 23POS 1.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
23 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Cable Type
FFC, FPC
Number of Conductors
23
Pitch
0.049" (1.25mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£1.13352£1,133.52
Additional Resources
AttributeDescription
Other Names
0151-68-0926
151-68-0926
151680926
15168-0926
Standard Package1,000