
DSA-242MA-05(UL) | |
|---|---|
DigiKey Part Number | 2259-DSA-242MA-ND |
Manufacturer | |
Manufacturer Product Number | DSA-242MA-05(UL) |
Description | GDT 2400V 1.5KA 2 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2400 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1500A (1.5kA) |
Manufacturer Mitsubishi Materials U.S.A. Corporation | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Last Time Buy | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 2400 V | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.89000 | £5.89 |
| 5 | £4.88600 | £24.43 |
| 10 | £4.50900 | £45.09 |
| 50 | £3.73900 | £186.95 |
| Unit Price without VAT: | £5.89000 |
|---|---|
| Unit Price with VAT: | £7.06800 |

