NCR2-183+

NCR2-123+

Digi-Key Part Number
3157-NCR2-123+TR-ND - Tape & Reel (TR)
3157-NCR2-123+CT-ND - Cut Tape (CT)
3157-NCR2-123+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
NCR2-123+
Supplier
Description
1:2 LTCC TRANSFORMER, 4700 - 120
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Balun 4.7GHz ~ 12GHz 1:2 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.7GHz ~ 12GHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
Insertion Loss (Max)
2.7dB
Return Loss (Min)
16.93dB
Package / Case
6-SMD, No Lead
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£8.50000£8.50
10£6.50900£65.09
50£5.42440£271.22
100£5.15330£515.33
500£5.02668£2,513.34
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£4.26452£4,264.52
Additional Resources
AttributeDescription
Other Names
3157-NCR2-123+CT
3157-NCR2-123+TR
3157-NCR2-123+DKR
Standard Package1,000