814-22-048-30-007101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
814-22-048-30-007101
814 Series Top
814 Series End

814-22-048-30-007101

Digi-Key Part Number
ED8172-48-ND
Manufacturer
Manufacturer Product Number
814-22-048-30-007101
Description
CONN SPRING PISTON 48POS SMD
Detailed Description
48 Position Spring Piston Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Connector Type
Piston
Number of Contacts
48
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
8142204830007100
ED8172-48
814-22-048-30-007-101
Standard Package1