
813-22-006-30-004101 | |
|---|---|
DigiKey Part Number | ED8134-06-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-006-30-004101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.06000 | £4.06 |
| 10 | £3.44700 | £34.47 |
| 25 | £3.23080 | £80.77 |
| 67 | £3.01343 | £201.90 |
| 134 | £2.86963 | £384.53 |
| 268 | £2.73269 | £732.36 |
| 536 | £2.60229 | £1,394.83 |
| 1,005 | £2.48950 | £2,501.95 |
| 2,546 | £2.33164 | £5,936.36 |
| Unit Price without VAT: | £4.06000 |
|---|---|
| Unit Price with VAT: | £4.87200 |

