cms-photo-not-available

5280-0-15-01-16-27-40-0

Digi-Key Part Number
5280-0-15-01-16-27-40-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
5280-0-15-01-16-27-40-0
Supplier
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Pin Hole Diameter
-
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.085" (2.16mm)
Tail Diameter
-
Socket Depth
0.100" (2.54mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1,000£0.48693£486.93
Additional Resources
AttributeDescription
Standard Package500