cms-photo-not-available

523-13-361-19-000001

Digi-Key Part Number
523-13-361-19-000001-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
523-13-361-19-000001
Supplier
Description
SKT PGA WRAPOST
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
361 (19 x 19) Pos PGA Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
361 (19 x 19)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
-
Mounting Type
Through Hole
Features
-
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
10.0µin (0.25µm)
Contact Material - Post
-
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-
Termination Post Length
0.510" (12.95mm)
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50£89.42880£4,471.44
Additional Resources
AttributeDescription
Standard Package1