cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

522-93-089-13-082001

Digi-Key Part Number
522-93-089-13-082001-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
522-93-089-13-082001
Supplier
Description
SKT PGA WRAPOST
Detailed Description
89 (13 x 13) Pos PGA Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
89 (13 x 13)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
-
Mounting Type
Through Hole
Features
-
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
-
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-
Termination Post Length
0.370" (9.40mm)
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1