cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515-13-097-11-041001

Digi-Key Part Number
515-13-097-11-041001-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
515-13-097-11-041001
Supplier
Description
SKT PGA SOLDRTL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
97 (11 x 11) Pos PGA Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
97 (11 x 11)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
10.0µin (0.25µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.108" (2.74mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£13.08980£654.49
Additional Resources
AttributeDescription
Standard Package1