cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510-93-045-08-005001

Digi-Key Part Number
510-93-045-08-005001-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
510-93-045-08-005001
Supplier
Description
SKT PGA SOLDRTL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
45 (8 x 8) Pos PGA Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
45 (8 x 8)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£17.37960£868.98
Additional Resources
AttributeDescription
Standard Package1