cms-photo-not-available

460-10-230-00-001000

Digi-Key Part Number
460-10-230-00-001000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
460-10-230-00-001000
Supplier
Description
CONN HDR SLOT 30POS GOLD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
30 Position Header Connector Slotted Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Slotted
Number of Positions
30
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50£13.37980£668.99
Additional Resources
AttributeDescription
Standard Package1