cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

360-90-126-00-001000

Digi-Key Part Number
360-90-126-00-001000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
360-90-126-00-001000
Supplier
Description
CONN HDR SLOT 26POS TIN-LEAD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
26 Position Header Connector Slotted Tin-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Slotted
Number of Positions
26
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£11.95280£597.64
Additional Resources
AttributeDescription
Standard Package1