346-[43,93(9)]-1xx-41-013000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
346-[43,93(9)]-1xx-41-013000
346 Series End
346 Series Side

346-93-161-41-013000

Digi-Key Part Number
ED7364-61-ND
Manufacturer
Manufacturer Product Number
346-93-161-41-013000
Description
CONN SOCKET SIP 61POS GOLD
Detailed Description
61 (1 x 61) Pos SIP Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Type
SIP
Number of Positions or Pins (Grid)
61 (1 x 61)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Press-Fit
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.175" (4.45mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£9.11000£9.11
10£8.71300£87.13
25£7.92120£198.03
50£7.52500£376.25
100£7.32690£732.69
250£6.53476£1,633.69
500£6.13874£3,069.37
Alternate Length
CONN SOCKET SIP 1POS GOLD
Total Quantity 0
CONN SOCKET SIP 2POS GOLD
Total Quantity 7,726
CONN SOCKET SIP 3POS GOLD
Total Quantity 529
CONN SOCKET SIP 4POS GOLD
Total Quantity 80
CONN SOCKET SIP 5POS GOLD
Total Quantity 274
CONN SOCKET SIP 6POS GOLD
Total Quantity 172
CONN SOCKET SIP 7POS GOLD
Total Quantity 104
CONN SOCKET SIP 8POS GOLD
Total Quantity 0
CONN SOCKET SIP 9POS GOLD
Total Quantity 241
CONN SOCKET SIP 10POS GOLD
Total Quantity 27
CONN SOCKET SIP 11POS GOLD
Total Quantity 0
CONN SOCKET SIP 12POS GOLD
Total Quantity 0
CONN SOCKET SIP 13POS GOLD
Total Quantity 0
CONN SOCKET SIP 14POS GOLD
Total Quantity 0
CONN SOCKET SIP 15POS GOLD
Total Quantity 0
CONN SOCKET SIP 16POS GOLD
Total Quantity 130
CONN SOCKET SIP 17POS GOLD
Total Quantity 0
CONN SOCKET SIP 18POS GOLD
Total Quantity 0
CONN SOCKET SIP 19POS GOLD
Total Quantity 0
CONN SOCKET SIP 20POS GOLD
Total Quantity 0
CONN SOCKET SIP 21POS GOLD
Total Quantity 0
CONN SOCKET SIP 22POS GOLD
Total Quantity 0
CONN SOCKET SIP 23POS GOLD
Total Quantity 0
CONN SOCKET SIP 24POS GOLD
Total Quantity 0
CONN SOCKET SIP 25POS GOLD
Total Quantity 0
CONN SOCKET SIP 26POS GOLD
Total Quantity 0
CONN SOCKET SIP 27POS GOLD
Total Quantity 0
CONN SOCKET SIP 28POS GOLD
Total Quantity 0
CONN SOCKET SIP 29POS GOLD
Total Quantity 0
CONN SOCKET SIP 30POS GOLD
Total Quantity 0
CONN SOCKET SIP 31POS GOLD
Total Quantity 0
CONN SOCKET SIP 32POS GOLD
Total Quantity 0
CONN SOCKET SIP 33POS GOLD
Total Quantity 0
CONN SOCKET SIP 34POS GOLD
Total Quantity 0
CONN SOCKET SIP 35POS GOLD
Total Quantity 0
CONN SOCKET SIP 36POS GOLD
Total Quantity 0
CONN SOCKET SIP 37POS GOLD
Total Quantity 0
CONN SOCKET SIP 38POS GOLD
Total Quantity 0
CONN SOCKET SIP 39POS GOLD
Total Quantity 0
CONN SOCKET SIP 40POS GOLD
Total Quantity 0
CONN SOCKET SIP 41POS GOLD
Total Quantity 0
CONN SOCKET SIP 42POS GOLD
Total Quantity 0
CONN SOCKET SIP 43POS GOLD
Total Quantity 0
CONN SOCKET SIP 44POS GOLD
Total Quantity 0
CONN SOCKET SIP 45POS GOLD
Total Quantity 0
CONN SOCKET SIP 46POS GOLD
Total Quantity 0
CONN SOCKET SIP 47POS GOLD
Total Quantity 0
CONN SOCKET SIP 48POS GOLD
Total Quantity 0
CONN SOCKET SIP 49POS GOLD
Total Quantity 0
CONN SOCKET SIP 50POS GOLD
Total Quantity 0
CONN SOCKET SIP 51POS GOLD
Total Quantity 0
CONN SOCKET SIP 52POS GOLD
Total Quantity 0
CONN SOCKET SIP 53POS GOLD
Total Quantity 0
CONN SOCKET SIP 54POS GOLD
Total Quantity 0
CONN SOCKET SIP 55POS GOLD
Total Quantity 0
CONN SOCKET SIP 56POS GOLD
Total Quantity 0
CONN SOCKET SIP 57POS GOLD
Total Quantity 0
CONN SOCKET SIP 58POS GOLD
Total Quantity 0
CONN SOCKET SIP 59POS GOLD
Total Quantity 0
CONN SOCKET SIP 60POS GOLD
Total Quantity 0
CONN SOCKET SIP 62POS GOLD
Total Quantity 0
CONN SOCKET SIP 63POS GOLD
Total Quantity 0
CONN SOCKET SIP 64POS GOLD
Total Quantity 293
Additional Resources
AttributeDescription
Other Names
ED7361
ED7361-ND
346-93-161-41-013
3469316141013
ED7364-61
Standard Package1