cms-photo-not-available

342-40-125-00-593000

Digi-Key Part Number
342-40-125-00-593000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
342-40-125-00-593000
Supplier
Description
CONN HDR 25POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
25 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Number of Positions
25
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.835" (21.200mm)
Length - Post (Mating)
0.125" (3.180mm)
Length - Stack Height
0.585" (14.859mm)
Length - Tail
0.125" (3.180mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
200.0µin (5.08µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50£11.86200£593.10
Additional Resources
AttributeDescription
Standard Package1