3169-0-xx-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3169-0-61-15-00-00-03-0

Digi-Key Part Number
54-3169-0-61-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-3169-0-61-15-00-00-03-0CT-ND - Cut Tape (CT)
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
3169-0-61-15-00-00-03-0
Supplier
Description
DOUBLE TAIL HEADER PIN ON
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.022" (0.56mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.022" (0.56mm) Dia
Pin Size - Below Flange
0.018" (0.46mm) Dia
Length - Above Flange
0.100" (2.54mm)
Length - Below Flange
0.132" (3.35mm)
Length - Overall
0.262" (6.65mm)
Flange Diameter
0.056" (1.42mm)
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.33328£333.28
2,000£0.31245£624.90
3,000£0.30203£906.09
5,000£0.29161£1,458.05
10,000£0.27703£2,770.30
25,000£0.27078£6,769.50
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.60000£0.60
10£0.52300£5.23
25£0.49240£12.31
50£0.47200£23.60
100£0.45140£45.14
250£0.41036£102.59
500£0.36934£184.67
Additional Resources
AttributeDescription
Other Names
ED10179A-ND
ED10179-ND
54-3169-0-61-15-00-00-03-0TR
ED10179
3169061150000030
54-3169-0-61-15-00-00-03-0CT
ED10179A
Q11887434
Standard Package1,000