cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-10-210-00-001000

Digi-Key Part Number
16010-21000001000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
160-10-210-00-001000
Supplier
Description
CONN HDR DIP SLOT 10POS GOLD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
10 Position DIP, DIL - Header Connector Slotted Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Slotted
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.200" (5.08mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
82£9.76720£800.91
Additional Resources
AttributeDescription
Other Names
1601021000001000
16010-21000001000
Standard Package41