cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-40-432-00-001000

Digi-Key Part Number
150-40-432-00-001000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
150-40-432-00-001000
Supplier
Description
CONN HDR DIP POST 32POS TIN-LEAD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
32 Position DIP, DIL - Header Connector Post Tin-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post
Number of Positions
32
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.400" (10.16mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
60£11.87000£712.20
Additional Resources
AttributeDescription
Standard Package12