cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1213-0-05-21-00-00-01-0

Digi-Key Part Number
1213-005210000010-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
1213-0-05-21-00-00-01-0
Supplier
Description
CONN PC PIN SQUARE 0.025 GOLD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
-
Length - Above Flange
0.750" (19.05mm)
Length - Below Flange
-
Length - Overall
0.875" (22.23mm)
Flange Diameter
0.066" (1.68mm)
Mounting Hole Diameter
0.061" (1.55mm)
Mounting Type
Through Hole
Termination
Press-Fit, Wire Wrap
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£0.59687£596.87
Additional Resources
AttributeDescription
Other Names
1213005210000010
1213-005210000010
Standard Package500