cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0730-3-05-21-00-00-01-0

Digi-Key Part Number
0730-305210000010-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
0730-3-05-21-00-00-01-0
Supplier
Description
TERM TURRET PIN L=4.01MM GOLD
Detailed Description
Terminal Turret Connector Double End, Pin 0.158" (4.01mm) Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
Double End, Pin
Number of Turrets
Single
Length - Above Board
0.158" (4.01mm)
Length - Below Flange
0.672" (17.07mm)
Length - Overall
0.830" (21.08mm)
Mounting Type
Through Hole
Termination
Press-Fit, Knurled, Wire Wrap
Flange Diameter
0.072" (1.83mm)
Diameter - Turret Head
0.054" (1.37mm)
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
0.057" (1.45mm)
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0730305210000010
0730-305210000010
730305210000010
Standard Package500