cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0383-1-17-15-34-27-02-0

Digi-Key Part Number
0383-117153427020-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
0383-1-17-15-34-27-02-0
Supplier
Description
CONN PIN RCPT .032-.046 SWAGE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Swage
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
Wire Wrap
Termination
Swage
Length - Overall
1.214" (30.84mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.094" (2.39mm)
Flange Diameter
0.115" (2.92mm)
Tail Diameter
0.045" (1.14mm) Square
Socket Depth
0.205" (5.21mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
0.062" (1.57mm)
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£1.10502£1,105.02
Additional Resources
AttributeDescription
Other Names
0383117153427020
0383-117153427020
383117153427020
Standard Package500