0292-0-15-(01,15)-06-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0292-0-15-(01,15)-06-27-10-0
0292-0-15-xx-06-27-10-0 Side

0292-0-15-01-06-27-10-0

Digi-Key Part Number
ED5006-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
0292-0-15-01-06-27-10-0
Supplier
Description
CONN PIN RCPT .022-.032 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.250" (6.35mm)
Accepts Pin Diameter
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.071" (1.80mm)
Flange Diameter
0.093" (2.36mm)
Tail Diameter
-
Socket Depth
0.210" (5.33mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.28000£0.28
10£0.25800£2.58
25£0.22120£5.53
50£0.18820£9.41
100£0.18080£18.08
250£0.16236£40.59
500£0.15498£77.49
1,000£0.12915£129.15
2,500£0.11808£295.20
Additional Resources
AttributeDescription
Other Names
ED5006
292015010627100
0292015010627100
0292015010627100-ND
0292015010627100INACTIVE
0292-0-15-01-0627100
029-20-150-10-627100
0292-0-15-01-06-27-1
Standard Package500