cms-photo-not-available

0280-3-17-80-06-80-02-0

Digi-Key Part Number
0280-3-17-80-06-80-02-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
0280-3-17-80-06-80-02-0
Supplier
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) Wire Wrap Press-Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
Wire Wrap
Termination
Press-Fit
Length - Overall
0.802" (20.37mm)
Accepts Pin Diameter
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.081" (2.06mm)
Flange Diameter
0.087" (2.21mm)
Tail Diameter
0.025" (0.64mm) Square
Socket Depth
0.225" (5.72mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1,000£0.56274£562.74
Additional Resources
AttributeDescription
Standard Package500