
MIKROE-5157 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5157-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5157 |
Description | UNI-DS V8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | UNI-DS v8 - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £656.71000 | £656.71 |
Unit Price without VAT: | £656.71000 |
---|---|
Unit Price with VAT: | £788.05200 |